CFT-90-WDS-X11-UB502

Luminus Devices
896-CFT90WDSX11UB502
CFT-90-WDS-X11-UB502

メーカ:

詳細:
LED照明モジュール Cool White

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
在庫なし
工場リードタイム:
8 週間 工場生産予定時間。
最小: 50   倍数: 50
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥17,004.8 ¥850,240
¥16,713.6 ¥1,671,360

製品属性 属性値 属性の選択
Luminus Devices
製品カテゴリー: LED照明モジュール
RoHS:  
LED Modules
1 LED
White
3955 lm
22.5 A
3.5 V
26.75 mm
28 mm
CFT-90
Tray
ブランド: Luminus Devices
演色評価数 - CRI: 65
高さ: 3.38 mm
レンズ形状: Rectangular
製品タイプ: LED Bulbs & Modules
工場パックの数量: 50
サブカテゴリ: LED Lighting
トレードネーム: CFT
視角: 120 deg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
8541410000
ECCN:
EAR99

Entertainment Lighting

Luminus Devices Entertainment Lighting are LED solutions for the entertainment and stage lighting markets. These entertainment lighting feature advanced LED technology to deliver high luminous efficacy, ensuring vibrant and dynamic lighting effects. The advanced LED technology enhances the visual experience in entertainment settings. The 4-in-1 RGB LED technology helps to design or upgrade fixtures with high-lumen output and excellent reliability. The entertainment lighting LED solutions are ideal for intricate lighting designs and essential for creating immersive atmospheres in theaters, concert halls, and event venues.

CFT-90-W Specialty White LEDs

Luminus Devices CFT-90-W Specialty White LEDs are new generation LEDs with un-lensed monolithic 9mm2 emission area. These specialty white LEDs are targeted to replace high-performance lamp technologies such as Xenon and HID. The CFT-90-W uses latest vertical-chip technology to double the performance through a combination of efficiency gains and increased drive condition. These LEDs can deliver outputs in excess of 5000lm at maximum drive condition and feature 0.45ºC/W thermal resistance.