ELG-150-C1400DA

MEAN WELL
709-ELG150-C1400DA
ELG-150-C1400DA

メーカ:

詳細:
LED電源 1400mA54-107V 149.8W IP67 DALI function

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 4

在庫:
4 すぐに出荷可能
工場リードタイム:
13 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥7,536 ¥7,536
¥7,184 ¥35,920
¥6,864 ¥68,640
¥6,812.8 ¥109,005

製品属性 属性値 属性の選択
MEAN WELL
製品カテゴリー: LED電源
RoHS:  
Constant Current (CC)
1.4 A
54 VDC to 107 VDC
149.8 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
219 mm (8.622 in)
63 mm (2.48 in)
35.5 mm (1.398 in)
Industrial
ELG-150-C
IP67
ブランド: MEAN WELL
製品タイプ: LED Power Supplies
工場パックの数量: 16
サブカテゴリ: Power Supplies
単位重量: 1 kg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

ELG-150-C 150W Constant Current Mode LED Drivers

MEAN WELL ELG-150-C 150W Constant Current Mode LED Drivers are 150W power supply devices featuring constant current mode and high voltage output. The ELG-150-C devices operate from 180VAC to 295VAC and offer models with different rated currents ranging from 500mA to 2100mA. This MEAN WELL series features efficiency up to 92% and operation between -40°C and +70°C under free air convection. The metal housing design with an IP67/IP65 ingress protection level allows fitting in both indoor and outdoor applications. ELG-150-C is equipped with various function options, such as dimming methodologies to provide optimal design flexibility for lighting systems.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

ELG-CシリーズLEDドライバ

MEAN WELL ELGシリーズLEDドライバは、定電流(C.C.)および定電力(C.P.)出力でご用意があり、さまざまなワット・オプションがあります。75W、100W、150W、200W、240Wは、300WにCP出力が備わっているCC出力が特徴です。これらのドライバは、100~305VACの入力範囲、内蔵アクティブPFC機能、0.5W未満のスタンバイ電力消費が特徴です。ELG-CシリーズLEDドライバは、金属筐体でご用意があり、屋内または屋外設備用のIP65 / IP67設計になっています。また、これらのドライバには、Type "HL" ドライバも搭載されており、Class I、Division 2危険な場所での使用を対象としています。ELG-C LEDドライバは、LED街路照明および屋外道路照明での使用に最適です。