MIKROE-3340

Mikroe
932-MIKROE-3340
MIKROE-3340

メーカ:

詳細:
インターフェイス開発ツール UART 1-Wire Click

在庫状況

在庫:
0

この製品は入荷待ちとして購入することができます。

取寄中:
5
予想2026/02/13
工場リードタイム:
4
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥4,160 ¥4,160

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: インターフェイス開発ツール
RoHS:  
Add-On Boards
1-Wire
DS2480B
ブランド: Mikroe
寸法: 42.9 mm x 25.4 mm
使用目的: TXB0106
インタフェース タイプ: UART
動作供給電圧: 3.3 V, 5 V
製品タイプ: Interface Development Tools
シリーズ: Wired-Other-Click
工場パックの数量: 1
サブカテゴリ: Development Tools
トレードネーム: mikroBUS
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3340 UART 1-Wire Click

Mikroe MIKROE-3340 UART 1-Wire Click converts standard UART or RS232 signals into 1-Wire® signals. This Mikroe click offers slew rate control for larger 1-Wire busses, selectable data rate, an accurate self-calibrating time base, and ESD protection. The UART 1-Wire click manages all the sensitive signal timings involved in 1-Wire communication, allowing rapid UART development to 1-Wire applications. This click automatically converts a single character from the UART bus into eight 1-wire time slots, significantly increasing the data throughput while reducing the microcontroller workload.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Wired Click Boards

Mikroe Wired Click Boards add wired connectivity for a variety of applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any wired applications, which include medical, industrial, and automation.