MIKROE-3789

Mikroe
932-MIKROE-3789
MIKROE-3789

メーカ:

詳細:
ディスプレー開発ツール LCD Mono Click

在庫: 6

在庫:
6 すぐに出荷可能
工場リードタイム:
3 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥10,000 ¥10,000

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: ディスプレー開発ツール
Add-On Boards
LS013B7DH03
3.3 V
GPIO, SPI
ブランド: Mikroe
製品タイプ: Display Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
トレードネーム: mikroBUS
表示領域: 1.28 in
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

LCD Mono Click

Mikroe LCD Mono Click uses the LS013B7DH03 LCD from Sharp. Combined with the Silicon Labs EFM32, its energy-saving capabilities create a powerful display application. The application can drive a 128x128 pixel display drawing as little as 2µA while showing a static image. Even when updating the frame every second the current consumption can be lower than 5µA.