MIKROE-6217

Mikroe
932-MIKROE-6217
MIKROE-6217

メーカ:

詳細:
マルチプロトコル開発ツール WiFi NORA Click

ライフサイクル:
新製品:
このメーカーの新製品

在庫: 8

在庫:
8 すぐに出荷可能
工場リードタイム:
3 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥8,644.8 ¥8,645

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: マルチプロトコル開発ツール
RoHS:  
Add-On Boards
NORA-W366-00B6-00B
3.3 V
UART
ブランド: Mikroe
内容/機能: WiFi NORA Click
寸法: 42.9 mm x 25.4 mm
使用目的: Ideal for Industrial Automation
製品タイプ: Multiprotocol Development Tools
サブカテゴリ: Development Tools
タイプ: Compact Add-On Board
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
851762090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Wi-Fi NORA Click

Mikroe Wi-Fi NORA Click is a compact add-on board providing Wi-Fi and BLE connectivity for professional applications. The Mikroe Wi-Fi NORA Click features the u-blox NORA-W366-00B6-00B module, supporting dual-band Wi-Fi 4 (802.11a/b/g/n) at 2.4 and 5GHz and BLUETOOTH® 5.3 for both peripheral and central roles. Equipped with a UART interface, it enables easy integration with the host MCU and includes AT command configuration and robust security with WPA2/WPA3 and TLS encryption. The board also has an RGB LED indicator and buttons for bootloader and application mode selection. Ideal for industrial automation, smart buildings, healthcare, EV charging, and smart cities, it ensures reliable, versatile wireless communication.