USB-1SP8T-34

Mini-Circuits
139-USB-1SP8T-34
USB-1SP8T-34

メーカ:

詳細:
RF スイッチ IC Absorptive SP8T, Solid State Switch, 100 MHz - 30 GHz, 50 Ohm

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 2   倍数: 2
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥1,104,697.6 ¥2,209,395

製品属性 属性値 属性の選択
Mini-Circuits
製品カテゴリー: RF スイッチ IC
RoHS:  
SP8T
100 MHz
30 GHz
7.3 dB
0 C
+ 50 C
Screw Mount
USB
Bulk
ブランド: Mini-Circuits
組立国: Not Available
拡散国: Not Available
原産国: IL
動作周波数: 100 MHz to 30 GHz
動作供給電流: 75 mA
製品タイプ: RF Switch ICs
工場パックの数量: 2
サブカテゴリ: Wireless & RF Integrated Circuits
供給電圧 - 最大: 5.25 V
供給電圧 - 最小: 4.75 V
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
8536507000
ECCN:
EAR99

USB-1SP8T Solid-State Switch Modules

Mini-Circuits USB-1SP8T Solid-State Switch Modules combine high isolation with low insertion loss and cover a wide or ultra-wide bandwidth. The daisy-chain control interface with dynamic addressing simplifies control integration, enabling multiple switches to be combined into a primary / secondary chain. The USB-1SP8T-34 and USB-1SP8T-183 modules can control up to 25 switches, and the USB-1SP8T-852H can cascade up to 35. Full software support is provided, including a user-friendly Windows graphical user interface (GUI). An application programming interface (API) complete with examples and instructions provides easy automation in most programming environments. Mini-Circuits USB-1SP8T Solid-State Switch Modules are suitable for RF signal routing / switch matrices, satellite communications, test and measurement systems, and 5G FR1, Wi-Fi® 6E, BLUETOOTH® testing.

USB-2SP4T-63H USB RF SP4T Switch Matrix

Mini-Circuits USB-2SP4T-63H USB RF SP4T Switch Matrix is a USB-controlled, solid-state matrix with two independent SP4T RF switches. Each fast-switching absorptive switch has a 10MHz to 6000MHz operating frequency with 5μs typical switch transition speed. USB-2SP4T-63H features high linearity (+50dBm typical IP3) and high isolation (85dB typical) and can be used in a variety of RF applications. The unit offers full software support for USB control and GUI applications for Windows and a full API with programming instructions for Windows and Linux environments (32-bit and 64-bit systems). Mini-Circuits USB-2SP4T-63H USB RF SP4T Switch Matrix has 10 SMA (F) connectors (COM, 1 to 4 for each switch) and a USB Mini-B port for power and control. The switch matrix is housed in a compact, low-profile, rugged metal case (8.4” x 2.00” x 0.475”) and includes a 2.6ft (0.8m) USB cable.