S8FS-G30024C

Omron Automation and Safety
653-S8FS-G30024C
S8FS-G30024C

メーカ:

詳細:
電源 - シャーシ実装 PS 300W 24V 14A direct mount

在庫: 75

在庫:
75 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥37,438.4 ¥37,438
100 見積り

製品属性 属性値 属性の選択
Omron
製品カテゴリー: 電源 - シャーシ実装
RoHS:  
REACH - SVHC:
300 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
14 A
Enclosed
Industrial
170 mm (6.693 in)
102 mm (4.016 in)
41 mm (1.614 in)
ブランド: Omron Automation and Safety
取り付け様式: Chassis
オープン フレーム/閉鎖: Enclosed
製品: Switching Supplies
製品タイプ: Switching Power Supplies
工場パックの数量: 1
サブカテゴリ: Power Supplies
別の部品番号: S8FSG30024C
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.