OM-D-ARD

Onion
353-OM-D-ARD
OM-D-ARD

メーカ:

詳細:
開発ボードとキット - AVR Arduino Dock R2

在庫状況

在庫:
0

この製品は入荷待ちとして購入することができます。

最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥3,200 ¥3,200

製品属性 属性値 属性の選択
Onion
製品カテゴリー: 開発ボードとキット - AVR
RoHS:  
Development Boards
ブランド: Onion
使用目的: Arduino Uno R3, Omega Devices
製品タイプ: Development Boards & Kits - AVR
工場パックの数量: 1
サブカテゴリ: Development Tools
別の部品番号: ARDUINO DOCK R2
単位重量: 36.854 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8471500150
MXHTS:
8542310302
ECCN:
EAR99

Omega2 Docks

Onion Omega2 Docks are interface boards designed to connect directly to the Omega2+ Single Board Computer, providing additional functionality and connectivity. Power can be provided to the Omega2+ and the Dock with any microUSB cable. The Onion Omega2 Dock includes a regulator circuit that ensures the Omega always receives the stable 3.3V it needs to operate optimally.

Omega2 IoT Platform

Onion Omega2 IoT Platform is a hardware development system specifically designed to make it easy for users to create connected devices. Based on the Omega2 Internet of Things (IoT) single-board computer (SBC), the platform features built-in Wi-Fi® and runs Linux. The Omega2 platform lets users prototype hardware devices via familiar tools such as Git, pip, npm, and via high-level programming languages such as Python, Javascript, and PHP. Onion Omega2 IoT Platform is ready to be cloud-connected and works with many cloud solutions, making it easy to connect physical devices to the Web to create IoT applications. The platform also has a modular design and can be expanded with a family of Onion expansion boards.