W3554B0140

Pulse Electronics
673-W3554B0140
W3554B0140

メーカ:

詳細:
アンテナ PCB Embdd NPB 698-2700 MHz

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 174

在庫:
174 すぐに出荷可能
工場リードタイム:
8 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,334.4 ¥1,334
¥1,052.8 ¥10,528
¥995.2 ¥29,856
¥862.4 ¥86,240
¥817.6 ¥204,400
¥734.4 ¥367,200
¥627.2 ¥627,200

製品属性 属性値 属性の選択
Pulse
製品カテゴリー: アンテナ
RoHS:  
Multiprotocol Antennas
PCB Antennas
Passive Antenna
698 MHz
6 GHz
Bluetooth, BLE
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
802.11, LoRaWAN, SigFox, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM, RFID, U-NII
PCB Trace
T-Bar
1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi
50 Ohms
5 W
- 40 C
+ 85 C
5 Band
Adhesive Mount
Connector
U.FL
850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2400 MHz, 3550 MHz, 5600 MHz
Cellular Applications, Satellite, Wireless Applications
120 mm
30 mm
0.2 mm
143 mm RF1.13
W3554
Bulk
ブランド: Pulse Electronics
ケーブル長: 140 mm
組立国: Not Available
拡散国: Not Available
原産国: CN
工場パックの数量: 10
サブカテゴリ: Antennas
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
TARIC:
8529109500
ECCN:
EAR99

W3554 High-Efficiency Wideband LTE Dipole Antennas

Pulse Electronics W3554 High-Efficiency Wideband LTE Dipole Antennas offer a covered frequency range of 698MHz to 6000MHz. The W3554 measures 30mm x 120mm x 0.2mm and weighs only 1.5g. These dipole antennas are constructed from lead-free materials and are lead-free soldering compatible. Multiple cable lengths and connector options are available. Pulse Electronics W3554 High-Efficiency Wideband LTE Dipole Antennas offer 50Ω impedance, 5W power withstanding, and an operating temperature range of -40°C to +85°C. The W3554 is compatible with Hirose coaxial cable connectors U.FL and I-PEX MHF.

5G Application Solutions

Pulse Electronics 5G Antennas operate at a 617MHz to 7125MHz frequency range and have up to 83% efficiency. These antennas are designed for emerging 5G networks and support the CBRS band for shared spectrum LTE networks. Pulse Electronics 5G antenna products include Candy Bar vehicular multiband antennas, PCB/FPC antennas, composite antennas, sharkfin / vehicular antennas, and stick antennas with multiple connector options. These antenna solutions are ideal for consumer devices, automotive electronics, industrial surveillance, tracking, navigation, industrial metering Internet of Things (IoT), enterprise routers, and small cell applications.

LTE CAT M1 Solutions

Pulse Electronics LTE CAT M1 Solutions feature technologies that drive wireless connectivity for IoT devices. These technologies are built with devices utilizing lower-complexity wireless modems for greater cost-effectiveness. They also meet low-power, wide-area (LPWA) LTE standards that reduce power consumption for longer battery life. Pulse Electronics LTE CAT M1 solutions reduce complexity by using a single antenna with slightly reduced bandwidth requirements instead of the common two-antenna design.