UTP20DCG

Souriau
649-UTP20DCG
UTP20DCG

メーカ:

詳細:
標準丸形コネクタ Receptacle Dust Cap Shell Size 20

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 474

在庫:
474 すぐに出荷可能
工場リードタイム:
8 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,504 ¥1,504
¥1,492.8 ¥298,560
¥1,422.4 ¥711,200
¥1,353.6 ¥1,353,600

製品属性 属性値 属性の選択
Souriau
製品カテゴリー: 標準丸形コネクタ
Accessories
20
Thermoplastic (TP)
Sealing (Dust Cap)
UTP
ブランド: Souriau
製品タイプ: Standard Circular Connector
工場パックの数量: 100
サブカテゴリ: Circular Connectors
トレードネーム: Trim Trio
別の部品番号: UTP20DCG
単位重量: 25 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
853890000
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
TARIC:
3923509000
BRHTS:
85389090
ECCN:
EAR99

Trim Trio UTP Connectors

Souriau Trim Trio UTP Connectors offer an economical, lightweight, and robust multiway connector solution. The corrosion proof, IP65 connectors are available in eight shell sizes and ten insert arrangements including two VDE versions. They also features a metal wave spring, which locks with an audible positive click and a rapid and secure 1/3-turn connection. UTP connectors are interchangeable and intermountable with the Trim Trio UT0 (full metal) and UTG (plastic with metal coupling ring) industrial connector families.

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.