MF60151V3-1000U-A99

Sunon
369-MF60151V31UA99
MF60151V3-1000U-A99

メーカ:

詳細:
DC ファン Axial Fan, 60x60x15mm, 12VDC, 17.6CFM, 0.12"H2O, Vapo, Wire, Auto Restart

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 869

在庫:
869 すぐに出荷可能
工場リードタイム:
16 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,064 ¥1,064
¥936 ¥9,360
¥825.6 ¥20,640
¥798.4 ¥39,920
¥763.2 ¥457,920
¥708.8 ¥708,800
¥705.6 ¥1,834,560

製品属性 属性値 属性の選択
Sunon
製品カテゴリー: DC ファン
RoHS:  
Axial
60 mm
15 mm
60 mm
12 VDC
17.6 CFM (0.5 m3/min)
3000 RPM
Vapo
21.3 dBA
580 mW
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
MF
ブランド: Sunon
電流タイプ: DC
圧力タイプ: 0.12 in H2O
製品タイプ: DC Fans
工場パックの数量: 200
サブカテゴリ: Fans, Blowers & Accessories
トレードネーム: MagLev
別の部品番号: D06077670G-01
単位重量: 136.080 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
841459029
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Axial DC Fans for 5G Applications

Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.