FN9262SB-6-07

TE Connectivity / Schaffner
631-FN9262SB-6-07
FN9262SB-6-07

メーカ:

詳細:
ACパワーエントリモジュール FN9262SB-6-07

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 18

在庫:
18 すぐに出荷可能
工場リードタイム:
14 週間 表示されている時間を超える工場生産予定時間。
18を超える数量には、最低発注量条件が適用されます。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥3,950.4 ¥3,950
¥3,318.4 ¥33,184
¥3,097.6 ¥77,440
¥2,915.2 ¥174,912
¥2,782.4 ¥333,888
¥2,640 ¥792,000
¥2,532.8 ¥1,367,712

製品属性 属性値 属性の選択
TE Connectivity
製品カテゴリー: ACパワーエントリモジュール
RoHS:  
Inlets
Not Switched
Filtered
Yes
6.9 A
250 VAC
Panel Mount
Wire
IEC-320 C-14
Medical
FN9262
ブランド: TE Connectivity / Schaffner
高さ: 35,3 mm
筐体材質: Aluminum
長さ: 56.1 mm
最高動作温度: + 85 C
最低動作温度: - 25 C
製品タイプ: AC Power Entry Modules
工場パックの数量: 60
サブカテゴリ: Power Entry
幅: 34.3 mm
別の部品番号: 822636-SF
単位重量: 55 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
854800000
CAHTS:
8548000000
USHTS:
8548000000
TARIC:
8536699099
ECCN:
EAR99

FN9260/FN9262 Wire Lead Power Entry Modules

TE Connectivity / Schaffner FN9260 and FN9262 Wire Lead Power Entry Modules combine an IEC inlet, mains filter with excellent filter attenuation, and fuses in a small form factor. Standard IEC connector filters are a practical solution helping users to pass EMI system approval. A wide selection of amperage ratings, mounting possibilities, and filters for medical applications (acc. to IEC 60601-1 with low leakage current and high performance) are available. The FN9260 Power Entry Modules are general-purpose, while the FN9262 devices are high performance.

High-Performance Power Entry Modules

TE Connectivity / Schaffner High-Performance Power Entry Modules (FN9262 and FN9266) are enhanced versions of the FN9260 and FN9264 filter families. These high-performance modules combine an IEC inlet, a switch, and a mains filter with very high filter attenuation, based on nanocrystalline material (NCM) selection. These modules feature a small form factor with a two-pole rocker switch or integrated dual-fuse holder while offering up to 10A rated currents and DC to 400Hz operating frequency. Schaffner High-Performance Power Entry Modules are rated IP40 and comply with IEC/EN 60601-1 (B type) for creepage and clearance, leakage current, and high potential testing. Ideal applications include medical devices, power supplies, portable electrical and electronic equipment, test and measurement equipment, as well as office and household equipment.