TRV 2-1512M

TRACO Power
495-TRV2-1512M
TRV 2-1512M

メーカ:

詳細:
DC/DCコンバータ - スルーホール 12-18Vin 12Vout 167mA 2W Encapsulated SIP-9 Medical, Regulated

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 51

在庫:
51 すぐに出荷可能
工場リードタイム:
19 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥3,572.8 ¥3,573
¥3,313.6 ¥33,136
¥3,243.2 ¥64,864
¥3,190.4 ¥159,520
¥3,139.2 ¥313,920
¥3,070.4 ¥614,080
¥2,915.2 ¥1,457,600

製品属性 属性値 属性の選択
TRACO Power
製品カテゴリー: DC/DCコンバータ - スルーホール
RoHS:  
Isolated
1 Output
2 W
15 V
12 V
18 V
12 V
167 mA
5 kV
SIP-9
19.6 mm (0.772 in)
9.9 mm (0.39 in)
12.5 mm (0.492 in)
Medical, Industrial
TRV 2M
ブランド: TRACO Power
寸法: 9.9 mm x 19.6 mm x 12.5 mm
入力電圧: 12 V to 18 V
最高動作温度: + 95 C
最低動作温度: - 40 C
取り付け様式: Through Hole
パッケージ化: Tube
製品: Isolated
製品タイプ: Isolated DC-DC Converters
工場パックの数量: 10
サブカテゴリ: DC-DC Converters
単位重量: 4.800 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
850440090
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.

Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.

TRV 2M Medical 2W DC/DC Converters

TRACO Power TRV 2M Medical 2W DC/DC Converters feature a wide 1.5:1 input voltage range with a nominal input ranging from 5VDC to 24VDC. These 2W medical converters are available in a compact SIP-9 package with reinforced isolation of 5000VAC for medical and industrial applications. The series offers continuous short-circuit protection and a low <2µA leakage current, making it ideally suited to protect any connected interfaces or applied parts to patients. TRACO Power TRV 2M series DC/DC converters operate in a temperature range from -40°C to +80°C at full load without derating and are certified according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP compliance and IEC/EN/UL 62368-1. The medical 2W series features almost fully regulated outputs to provide a remarkable level of regulation without affecting cost efficiency.