LM293MDREP

Texas Instruments
595-LM293MDREP
LM293MDREP

メーカ:

詳細:
アナログコンパレータ EP Dual Diff Compara tors

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 2,767

在庫:
2,767 すぐに出荷可能
工場リードタイム:
18 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
パッケージング:
完全リール(2500の倍数で注文)

価格 (JPY)

数量 ユニット価格
合計 額
カットテープ/ MouseReel™
¥622.4 ¥622
¥420.8 ¥4,208
¥388.8 ¥9,720
¥337.6 ¥33,760
¥316.8 ¥79,200
¥278.4 ¥139,200
¥230.4 ¥230,400
完全リール(2500の倍数で注文)
¥216 ¥540,000
¥212.8 ¥1,064,000
† ¥750 MouseReel™の料金が追加され、ショッピングカートに加算されます。すべてのMouseReel™の注文は、キャンセルおよび返品できません。

製品属性 属性値 属性の選択
Texas Instruments
製品カテゴリー: アナログコンパレータ
RoHS:  
SMD/SMT
SOIC-8
2 Channel
CMOS, TTL
300 ns
Differential
2 V
30 V
500 uA
6 mA
5 mV
250 nA
- 55 C
+ 125 C
LM293
Reel
Cut Tape
MouseReel
ブランド: Texas Instruments
組立国: MX
拡散国: US
原産国: MX
入力タイプ: Differential
Ios - 入力オフセット電流: 50 nA
製品: Analog Comparators
製品タイプ: Analog Comparators
シャットダウン: No Shutdown
工場パックの数量: 2500
サブカテゴリ: Amplifier ICs
別の部品番号: V62/07646-01XE
単位重量: 72.600 mg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
854239099
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8532240000
MXHTS:
8542330299
ECCN:
EAR99

LMx93/LM2903 Dual / Quad Differential Comparators

Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators provide outstanding value for cost-sensitive applications. They feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, lower propagation delay, and improved 2kV ESD performance with drop-in replacement convenience. All devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies is also possible as long as the difference between the two supplies is within 2V to 36V, and VCC is at least 1.5V more positive than the input common-mode voltage. Quiescent current is independent of the supply voltage, and the outputs can be connected to other open-collector outputs to achieve wired-AND relationships. Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators are ideal for server PSUs, cordless power tools, and vacuum robots. The LM2903-Q1 devices are AEC-Q100 qualified for automotive applications.