TK16A60W,S4VX
製品仕様をご覧ください
メーカ:
詳細:
MOSFET N-Ch 600V 15.8A 40W DTMOSIV 1350pF 38nC
在庫: 121
-
在庫:
-
121 すぐに出荷可能予期しないエラーが発生しました。後でもう一度お試しください。
-
工場リードタイム:
-
18 週間 表示されている時間を超える工場生産予定時間。
価格 (JPY)
| 数量 | ユニット価格 |
合計 額
|
|---|---|---|
| ¥566.4 | ¥566 | |
| ¥262.4 | ¥2,624 | |
| ¥244.8 | ¥24,480 | |
| ¥209.6 | ¥104,800 | |
| ¥190.4 | ¥190,400 |
データシート
Application Notes
- Basics of Diodes (Absolute Maximum Ratings and Electrical Characteristics)
- Basics of Diodes (Power Losses and Thermal Design)
- Basics of Diodes (Types and Overview of Diodes)
- Bipolar Transistors
- Bipolar Transistors
- Bipolar Transistors
- Bipolar Transistors Maximum Ratings
- Impacts of the dv/dt Rate on MOSFETs
- MOSFET Avalanche Ruggedness
- MOSFET Gate Driver Circuit
- MOSFET Parallening (Parasitic Oscillation Between Parallel Power MOSFETs)
- Parasitic Oscillation and Ringing of Power MOSFETs
- Parasitic Oscillation and Ringing of Power MOSFETs
- Power MOSFET Electrical Characteristics
- Power MOSFET Maximum Ratings
- Power MOSFET Selecting MOSFETs and Consideration for Circuit Design
- Power MOSFET Structure and Characteristics
- Power MOSFET Thermal Design and Attachment of a Thermal Fin
- Surface Mount Small Signal Transistor (BJT) Precautions for use
Models
Product Catalogs
Test/Quality Data
- JPHTS:
- 8541290100
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
日本
