VCE20US48

XP Power
209-VCE20US48
VCE20US48

メーカ:

詳細:
電源 - 基盤実装 AC-DC, 20W, PCB MOUNT, ITE & HOUSEHOLD

在庫: 6

在庫:
6 すぐに出荷可能
工場リードタイム:
13 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,987.2 ¥2,987
¥2,897.6 ¥14,488
¥2,808 ¥28,080
¥2,689.6 ¥80,688
¥2,510.4 ¥263,592

製品属性 属性値 属性の選択
XP Power
製品カテゴリー: 電源 - 基盤実装
RoHS:  
20 W
85 VAC to 305 VAC
1 Output
48 VDC
420 mA
Through Hole
3 kVAC
85 %
66 mm (2.598 in)
33 mm (1.299 in)
23.4 mm (0.921 in)
VCE20
ブランド: XP Power
産業: Industrial
入力周波数: 47 Hz to 63 Hz
負荷調節: Regulated
最高動作温度: + 70 C
最低動作温度: - 25 C
オープン フレーム/閉鎖: Enclosed
パッケージ化: Tray
製品: Switching Supplies
製品タイプ: Switching Power Supplies
工場パックの数量: 15
サブカテゴリ: Power Supplies
単位重量: 90 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

VCE20 & VCE40 20W, 40W PCB Mount AC/DC Modules

XP Power VCE20 and VCE40 PCB Mount AC/DC Modules are open-frame and encapsulated 20W and 40W power supplies. XP Power VCE20 and VCE40 feature single outputs from 3.3VDC to 48VDC and an 85VAC to 305VAC input range. These AC/DC modules meet worldwide safety standards and comply with class B for conducted and radiated emissions. These class II isolation power supplies offer designers easy integration into a wide range of industrial equipment and consumer goods.

IRM-90 90W AC-DCグリーン電源モジュール

Mean Well IRM-90 90W AC-DCグリーン電源モジュールは、モノのインターネット(IoT) 、ハンドヘルド機器、通信機器、家電に適しています。このシリーズは、より高いワット数を求める市場の需要を満たすように設計されました。2つのタイプでご用意があります: IRM-90はPCBまたはIRM-90-xSTネジ端子タイプに直接取り付けることができ、代替の取付および配線オプションを提供できます。この装置はコンパクトで、外部EMIフィルタなしでEN55032 Class Bに準拠しており、80VAC ~ 305VAC 入力(北米で277VAC に適しています)、および< 0.21Wの低無負荷電力消費があります。