NCL2801LED1GEVB

onsemi
863-NCL2801LED1GEVB
NCL2801LED1GEVB

メーカ:

詳細:
LED 照明開発ツール High Prec 200W Pwr Factor Contrller

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥33,332.8 ¥33,333

製品属性 属性値 属性の選択
onsemi
製品カテゴリー: LED 照明開発ツール
RoHS:  
Evaluation Boards
100 VAC to 277 VAC
Bulk
ブランド: onsemi
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 603.855 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
8543709860
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

NCL2801LED1GEVB評価ボード

onsemi NCL2801LED1GEVB評価ボードは、NCL2801力率コントローラICを対象としたデモ用のプラットフォームです。200W力率補正フロントエンドとして構成されているNCL2801LED1GEVBで、さまざまなスイッチモード電源の入力電力のコンディショニングに適しています。この評価ボードは、拡張入力電圧範囲および非常に広い出力負荷範囲全域での高力率と入力電流の低総高調波歪みを実現しています。