N6702C/903

Keysight
372-N6702C-USWW
N6702C/903

メーカ:

詳細:
モジュール式電源 - シャーシ Low-Profile Modular Power System Mainframe, 1200W, 4 Slots. Power cord - US / Canada - 120V

在庫: 4

在庫:
4
すぐに出荷可能
取寄中:
5
予想2026/02/26
7
予想2026/04/01
工場リードタイム:
6
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥1,066,456 ¥1,066,456

製品属性 属性値 属性の選択
Keysight
製品カテゴリー: モジュール式電源 - シャーシ
RoHS:  
N6700
ブランド: Keysight
製品タイプ: Modular Power Supplies
工場パックの数量: 1
サブカテゴリ: Power Supplies
別の部品番号: N6702C
単位重量: 14.09 kg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

N6700 Modular System Power Supplies

Keysight Technologies N6700 Modular System Power Supplies are low-profile, four-slot modular mainframes that accept up to four N6700 power modules in any combination. These mainframes offer the flexibility to optimize performance, power, and cost-effectiveness to match the test needs in a 1U of rack space. Units are available with 400W, 600W, or 1200W capability to support the different range of DC power modules. These mainframes feature ultra-fast command processing time of less than 1ms to reduce test time. The modules allow the streamlining of tasks with built-in measurements, output sequencing, and optional LIST mode with built-in digitizer and disconnect relays. These mainframes offer full protection from overvoltage (OVP), overcurrent (OCP), and undervoltage lockout (UVLO). Other features include general-purpose interface bus (GPIB), LAN, USB 2.0 interfaces, and LXI compliance for flexible connectivity.

Benchtop Power Supplies

Keysight Technologies offers a broad selection of both bench-friendly and system-ready instruments to meet challenges from basic to complex with a wealth of available capabilities. These power supplies allow users to test confidently with clean and precise DC power that is fully specified and guaranteed.