CS-ANAVI-25

ANAVI Technology
392-CS-ANAVI-25
CS-ANAVI-25

メーカ:

詳細:
WiFi開発ツール - 802.11 ANAVI Gas Detector Advanced Kit

在庫: 1

在庫:
1 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥7,840 ¥7,840

製品属性 属性値 属性の選択
ANAVI Technology
製品カテゴリー: WiFi開発ツール - 802.11
RoHS:  
Development Boards
ESP8266
802.11 b/g/n
5 V
WiFi
ブランド: ANAVI Technology
寸法: 75 mm x 40 mm
使用目的: Detecting Dangerous Gases, Monitoring Air Quality
インタフェース タイプ: I2C, UART
製品タイプ: WiFi Development Tools
サブカテゴリ: Development Tools
単位重量: 154.890 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
9027102000
ECCN:
EAR99

Gas Detector & Kits

ANAVI Technology Gas Detectors are open-source WiFi development boards for detecting dangerous gases and monitoring air quality. These detectors can support popular analog MQ gas sensor modules, including MQ-2, MQ-3, and MQ-135. The ANAVI gas detectors offer slots for up to three additional I2C sensor modules and a mini OLED display. These detectors fully comply with PlatformIO, Arduino IDE, and open-source home automation software platforms, including OpenHAB and Home Assistant. Typical applications include monitoring indoor air quality, ambient temperature, and humidity for home automation, rapid IoT prototyping and software development, and data-logging in open-source software platforms.