ASR00003

TinyCircuits
406-ASR00003
ASR00003

Mfr.:

Description:
Battery Packs Lithium Ion Polymer Battery - 3.7V 150mAh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TinyCircuits
Product Category: Battery Packs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Rechargeable
1 Battery
3.7 V
150 mAh
Lithium Ion Polymer (LiPo)
JST SH Connector
20 mm
5 mm
20 mm
Tray
Brand: TinyCircuits
Lead Length: 12 mm
Product Type: Battery Packs
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 3.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
JPHTS:
850760000
CAHTS:
8507609000
USHTS:
8507600090
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TinyDuino Processor Board

TinyCircuits TinyDuino Processor Board is designed as a miniature, low-power version of the Arduino Uno board. The TinyDuino Processor Board is approximately the size of a quarter and uses the same Atmega328P microcontroller as the Arduino Uno. In addition, TinyDuino supports all of the same shield signals as the Arduino Uno. Therefore, the TinyDuino Processor Board supports 14 digital input/output pins (of which 6 can be used as PWM outputs) and 6 analog inputs.

Availability

Stock: