78732-6021

Molex
538-78732-6021
78732-6021

メーカ:

詳細:
電源対基板 Comp Connector 6Ckt 1.63mm wkg hght

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 50000   倍数: 10000
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
完全リール(10000の倍数で注文)
¥45.1 ¥2,255,000

製品属性 属性値 属性の選択
Molex
製品カテゴリー: 電源対基板
RoHS:  
Power to the Board
500 mA
30 V
6 Position
SMD/SMT
Solder
1 mm
78732
Reel
Molex
ブランド: Molex
接点材質: Tin
接点メッキ: Gold
筺体の色: Black
筐体材質: Liquid Crystal Polymer (LCP)
最高動作温度: + 85 C
最低動作温度: - 40 C
取り付け角度: Vertical
行数: 2 Row
工場パックの数量: 10000
サブカテゴリ: Power Connectors
単位重量: 43.590 mg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853669000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Compression Connectors

Molex Compression Connectors for mobile devices are dual-row, surface mount, halogen-free connectors with linear or staggered contacts. These miniature and mechanically resilient compression connectors provide excellent electrical contact for reliable operations in ultra-slim mobile devices. 78864 series connectors feature low-level contact resistance of 30mΩ. This assures the operational performance of the connector at extremely low current levels. The 78864 series also has a low working height of 1.20mm that provides significant vertical space savings for ultra-slim applications. The dimpled mating contacts of the 78864 series helps to maintain high contact pressure for enhanced electrical reliability. The high terminal retention force of the 78864 and 78732 series protects terminal solder joints against compressive stresses during mating. Molex compression connectors also feature high shock resistance of up to 30G (78732) or 50G (78864), ensuring uninterrupted electrical connectivity in shock conditions.