NO24FDW-A

Neutrik
568-NO24FDW-AQ
NO24FDW-A

メーカ:

詳細:
光ファイバーコネクタ opticalCON MTP24 BLK Fiber Chassis IP65

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 201

在庫:
201 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥30,110.4 ¥30,110
¥29,798.4 ¥148,992
¥29,080 ¥290,800
¥28,158.4 ¥703,960
¥28,136 ¥1,406,800
100 見積り

製品属性 属性値 属性の選択
Neutrik
製品カテゴリー: 光ファイバーコネクタ
RoHS:  
opticalCON
LC Connectors
Black
24 Position
IP65
- 40 C
+ 75 C
Bulk
ブランド: Neutrik
製品タイプ: Fiber Optic Connectors
工場パックの数量: 25
サブカテゴリ: Fiber Optic
トレードネーム: opticalCON
タイプ: Fiber Optic Chassis Connector
単位重量: 34.780 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

USHTS:
8536700000
TARIC:
8536700090
ECCN:
EAR99

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

opticalCON® Fiber Optic Connector System

NEUTRIK opticalCON® Fiber Optic Connector System combines low maintenance, high mating cycles, and a safe connection in the field. These opticalCON connectors are standardized as a rugged, fiber-optic interface for mobile high-definition TV broadcasting where robust and reliable solutions are required. These fiber-optic connections are driven by 4K or 8K television technology that runs at data rates of up to 24Gb/s. NEUTRIK opticalCON Fiber Optic Connector System is ideal for digital signal transmission in professional audio, professional broadcast, and touring/rental industries.