PCV2B120MCL1GS

Nichicon
647-PCV2B120MCL1GS
PCV2B120MCL1GS

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 125Volts 12uF 105C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  
12 uF
125 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
69 mOhms
1.4 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Leakage Current: 300 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
JPHTS:
853222000
CNHTS:
8532221000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Nichicon CV Series Conductive Electrolytic Capacitors - EXPANSION

NEW! Nichicon has expanded the CV series conductive electrolytic capacitor product line to include new 125V capacitors.
Learn More

Nichicon CV series Conductive Polymer Aluminum Solid Electrolytic Capacitors offer high voltage and long life. Features of the CV Series Capacitors from Nichicon include capacitance range from 5.6 to 680µF, rated voltage range from 16 to 100V, low ESR, high ripple current, load life of 3000 hours at 105ºC, category temperature range of -55 to +105ºC, and compliance to RoHS directive (2002/95/EC). In addition, the CV Series consists of SMD-type capacitors that offer lead-free reflow soldering at 260ºC peak correspondence.

View all CV Series Electrolytic Capacitors

CV Conductive Electrolytic Capacitors

Nichicon CV Conductive Polymer Aluminum Solid Electrolytic Capacitors offer high voltage and long life. Nichicon CV Capacitors offer a capacitance range from 5.6µF to 680µF, rated voltage range from 16V to 125V, low ESR, high ripple current, load life of 3000 hours at 105°C, category temperature range of -55 to +105°C, and compliance to RoHS directive (2002/95/EC). In addition, the CV Series consists of SMD-type capacitors that offer lead-free reflow soldering at 260ºC peak correspondence.

In Stock: 1,078

Stock:
1,078 Can Ship Immediately
Factory Lead-Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (JPY)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
¥845.4 ¥845
¥588 ¥5,880
¥476.7 ¥23,835
¥441.8 ¥44,180
Full Reel (Order in multiples of 500)
¥380.4 ¥190,200
¥350.5 ¥350,500
† ¥750 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩