LPT600/71DMN

Pulse Electronics
673-LPT600/71DMN
LPT600/71DMN

メーカ:

詳細:
アンテナ Direct Mnt, Monopole Black 617-7125MHz

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 225

在庫:
225 すぐに出荷可能
工場リードタイム:
10 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥6,036.8 ¥6,037
¥5,393.6 ¥53,936
¥5,150.4 ¥128,760
¥4,312 ¥431,200
¥4,286.4 ¥1,071,600

製品属性 属性値 属性の選択
Pulse
製品カテゴリー: アンテナ
RoHS:  
Multiprotocol Antennas
Vehicle Antennas
Passive Antenna
617 MHz
7.125 MHz
4G/5G, Cellular (NBIoT, LTE)
802.11, WiFi 6E, WLAN
ISM, U-NII
Whip
Straight
2.3 dBi, 4.7 dBi, 5 dBi, 5.7 dBi, 6.1 dBi, 6.9 dBi
50 Ohms
3:1, 2:1, 2.5:1, 2.5:1, 2:1, 2:1
60 W
- 40 C
+ 85 C
6 Band
Direct / Permanent Mount
Connector
N Female
788 MHz, 2205 MHz, 3750 MHz, 4700 MHz, 5538 MHz, 6562 MHz
Utility Boxes, Smart Metering, IoT Devices
97.8 mm
IP67
LPT600/71dmn
Bulk
ブランド: Pulse Electronics
分極: Vertical
工場パックの数量: 1
サブカテゴリ: Antennas
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

5G Application Solutions

Pulse Electronics 5G Antennas operate at a 617MHz to 7125MHz frequency range and have up to 83% efficiency. These antennas are designed for emerging 5G networks and support the CBRS band for shared spectrum LTE networks. Pulse Electronics 5G antenna products include Candy Bar vehicular multiband antennas, PCB/FPC antennas, composite antennas, sharkfin / vehicular antennas, and stick antennas with multiple connector options. These antenna solutions are ideal for consumer devices, automotive electronics, industrial surveillance, tracking, navigation, industrial metering Internet of Things (IoT), enterprise routers, and small cell applications.

Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.