ICE3PCS01G

Infineon Technologies
726-ICE3PCS01G
ICE3PCS01G

メーカ:

詳細:
力率補正 - PFC STANDALONE PFC CTRLR IN CCM

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 3,848

在庫:
3,848 すぐに出荷可能
工場リードタイム:
13 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
パッケージング:
完全リール(2500の倍数で注文)

価格 (JPY)

数量 ユニット価格
合計 額
カットテープ/ MouseReel™
¥372.8 ¥373
¥240 ¥2,400
¥214.4 ¥5,360
¥176 ¥17,600
¥166.4 ¥41,600
¥145.6 ¥72,800
¥126.9 ¥126,900
完全リール(2500の倍数で注文)
¥115.4 ¥288,500
¥109.9 ¥824,250
† ¥750 MouseReel™の料金が追加され、ショッピングカートに加算されます。すべてのMouseReel™の注文は、キャンセルおよび返品できません。

他のパッケージ

メーカ 部品番号:
梱包:
Reel, Cut Tape, MouseReel
在庫状況:
在庫
価格:
¥234
最低:
1

製品属性 属性値 属性の選択
Infineon
製品カテゴリー: 力率補正 - PFC
RoHS:  
100 kHz
- 25 C
+ 125 C
SMD/SMT
DSO-14
Reel
Cut Tape
MouseReel
ブランド: Infineon Technologies
水分感度: Yes
製品: PFC Controllers
製品タイプ: PFC - Power Factor Correction
シリーズ: ICE3PCS01
工場パックの数量: 2500
サブカテゴリ: PMIC - Power Management ICs
別の部品番号: SP000639560 ICE3PCS1GXT ICE3PCS01GXUMA1
単位重量: 460 mg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
854239099
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Switch Mode Power Supplies - High Power Topology

Infineon Technologies Switch Mode Power Supplies - High Power Topology is suitable for power applications above 400W. Following the front end stage of an AC/DC rectifier, a DC/DC power converter is required to step down the bus voltage and provide a galvanically isolated and tightly regulated DC output (12V, 24V, 48V). While a wide range of isolated topologies are available, the phase-shifted full-bridge converter is more suitable for higher power applications for reasons such as its inherent zero-voltage Switching for the primary side switches.

Switch Mode Power Supplies - PFC Boost CrCM / CCM

Infineon Technologies PFC Boost CrCM (Critical Conduction Mode) / CCM (Continuous Conduction Mode) helps shape the input current of the power supply to be in synchronization with the mains voltage, in order to maximize the real power drawn from the mains. CCM is the most popular topology used in PFC applications and is commonly used for medium/high power ranges (higher than 300W), for reasons such as lower current peaks and better line filtering in terms of cost and size. CrCM is more commonly used for low power (less than 300W) PFC applications. When active power factor correction is required, the boost converter is the most popular topology used in AC/DC applications, specifically in power supply products for servers, telecommunication, adapters, and more.

Switch Mode Power Supplies (SMPS)

Infineon Technologies Switch Mode Power Supplies (SMPS) are a cost-effective line that includes high voltage MOSFETs, control ICs, and Silicon Carbide diodes for PFC and PWM stages, as well as low voltage MOSFETs for synchronous rectification. With these SMPS products Infineon supports the trends towards continuously reducing power consumption. Especially versatile is the new CoolMOS™ 600V C6 family which combines good efficiency with attractive pricing, as does our 3rd generation SiC diodes. For synchronous rectification the OptiMOS™ 3 series offers extremely low on-state resistance and low capacitances. Infineon's new control ICs support topologies such as quasi-resonant flyback and LLC.