TWR-S08LL64

NXP Semiconductors
841-TWR-S08LL64
TWR-S08LL64

Mfr.:

Description:
Development Boards & Kits - S08 / S12 Tower System, 8-bit MCU Module, MC9S08LL, Segment LCD

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - S08 / S12
RoHS:  
Development Boards
S08
MC9S08LL64
Bulk
Brand: NXP Semiconductors
Description/Function: TWR-S08LL64 is part of the Tower System and features the MC9S08LL64 segment LCD controller
Interface Type: I2C, RS-232, SPI, USB
Product Type: Development Boards & Kits - S08 / S12
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Tower System
Part # Aliases: 935326616598
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MC9S08JS 8-bit Microcontroller

NXP Semiconductor MC9S08JS 8-bit microcontroller (MCU) family extends the NXP entry-level 8-bit embedded USB controller product line with up to 16KB Flash memory anda full-speed USB 2.0 device controller. The NXP MC9S08JS MCU family includes several system protection features, such as low voltage detection and a Computer Operating Properly (COP) module. The NXP MC9S08JS8 MCU and MC9S08JS16 MCU are ideal for a variety of industrial control applications and consumer devices, including PC peripherals and remote controls. The MC9S08JS MCU family is software compatible with other devices in the Controller continuum, providing a direct migration path to higher performing USB MCUs.

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
This Product Ships FREE

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥16,433.9 ¥16,434