S2711-46R

Harwin
855-S2711-46R
S2711-46R

メーカ:

詳細:
EMIガスケット、シート、吸収材とシーリング EMC Shield Can Clip .17-.3MM Thick Cans

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 11,191

在庫:
11,191
すぐに出荷可能
取寄中:
28,500
15,200
処理中
13,300
予想2026/03/10
工場リードタイム:
6
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
パッケージング:
完全リール(1900の倍数で注文)

価格 (JPY)

数量 ユニット価格
合計 額
カットテープ/ MouseReel™
¥35.2 ¥35
¥27 ¥270
¥25.8 ¥2,580
¥24.2 ¥6,050
¥23 ¥11,500
¥22.4 ¥22,400
完全リール(1900の倍数で注文)
¥20.2 ¥38,380
¥18.6 ¥70,680
¥18.1 ¥171,950
† ¥750 MouseReel™の料金が追加され、ショッピングカートに加算されます。すべてのMouseReel™の注文は、キャンセルおよび返品できません。

製品属性 属性値 属性の選択
Harwin
製品カテゴリー: EMIガスケット、シート、吸収材とシーリング
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
Shielding Gaskets
SMD/SMT
8.79 mm
2.28 mm
0.17 mm
RFI Shield Clips
Reel
Cut Tape
MouseReel
ブランド: Harwin
材質: Tin
工場パックの数量: 1900
サブカテゴリ: EMI/RFI
トレードネーム: EMC Shielding
単位重量: 340 mg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
741980000
CNHTS:
7419809100
TARIC:
8536900190
CAHTS:
8536690020
USHTS:
7419805050
KRHTS:
7419809000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

EMCシールドソリューション

Harwin EMCシールドソリューションには、幅広い種類の表面実装シールドクリップ、互換シールド缶、スプリングコンタクトがあり、さまざまなEMC/RFIおよび接地の問題を解決できます。表面実装部品がテープおよびリールで提供され、自動アセンブリと低生産コストを実現します。シールド缶とクリップにより、はんだ付け作業が不要になるので、製造が簡素化され、信頼性を向上します。スプリングコンタクトは、RFIノイズを防止し、電気接続または接地接続が必要とされる際、設計柔軟性を実現します。

EZ-BoardWare RFI & SMT PCB Hardware

Harwin EZ-BoardWare RFI and SMT PCB Hardware products are all designed to simplify PCB production processes. The portfolio includes spring contacts, shield cans, shield can clips, coin cell holders, test points, and more. Harwin EZ-BoardWare RFI and SMT PCB Hardware products increase design flexibility and cost effectiveness.

EMC Shield Can Clips

Harwin EMC Shield Can Clips are SMT devices offering a fast solution for assembling RFI shields to PCBs. Combining Shield Clips with Shield Cans eliminates the need for manual soldering, simplifying production and decreasing assembly costs. Clips are secured to the board during reflow, while cans are easily pushed into position during a secondary operation. This process removes the risk of creating hot spots from manual soldering. The clips provide a straightforward and easy-to-use board-level shielding solution, which simplifies rework, testing, and cleaning.