PM1000G1

Anderson Power Products
879-PM1000G1
PM1000G1

メーカ:

詳細:
クリンパ/圧着工具 CRIMP TOOL 4 INDENT

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 4

在庫:
4
すぐに出荷可能
取寄中:
6
予想2026/04/20
工場リードタイム:
4
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥250,630.4 ¥250,630
¥233,561.6 ¥1,167,808

製品属性 属性値 属性の選択
Anderson Power Products
製品カテゴリー: クリンパ/圧着工具
RoHS:
Crimpers
Crimp Tool
Anderson Pin and Socket Contacts
ブランド: Anderson Power Products
色: Black, Yellow
内容/機能: Crimp Tool SBS75X Auxiliary Contacts
パッケージ化: Bulk
製品タイプ: Crimpers
シリーズ: Power Drawer
工場パックの数量: 1
サブカテゴリ: Tools
単位重量: 1.190 kg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
820320000
CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99

SBS®75x Connectors

Anderson Power Products SBS®75x Connector provides high power and auxiliary connections in a single housing. Wire-to-wire and wire-to-board configurations feature two power contacts rated up to 110 amps and up to 4 auxiliary power contacts rated up to 20 amps. The patented SBS®75x Connector complies with IEC60950 finger proof requirements to provide user protection and safety. This is of particular importance in applications where DC voltages exceed 30 volts and can be health threatening. The auxiliary pin contacts on the wire connector are available in four lengths when sequencing is required. Auxiliaries have a mate last / break first connection in relation to the power contacts. All contact positions are rated for circuit interruption (hot plugging).

Crimpers & Tools

Anderson Power Products Crimpers and Tools are designed to work with APP connectors. These products have been tested by APP.

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.