C12500_MIRA-M

Ledil
928-C12500MIRAM
C12500_MIRA-M

メーカ:

詳細:
LEDレンズとアセンブリ Round Lens 32.4mm

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

製品属性 属性値 属性の選択
Ledil
製品カテゴリー: LEDレンズとアセンブリ
RoHS:  
REACH - SVHC:
Lens
Bridgelux, Cree, Luxeon
32.4 mm
30 deg
Clear
Tray
ブランド: Ledil
高さ: 14.7 mm
長さ: 32.4 mm
製品タイプ: LED Lenses
形状: Round
工場パックの数量: 60
サブカテゴリ: LED Lighting
幅: 32.4 mm
単位重量: 6.271 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

コンプライアンスコード
CNHTS:
9405920000
USHTS:
9001904000
TARIC:
9405920090
ECCN:
EAR99
原産地分類
原産国:
中国
組立原産国:
入手不可
拡散国:
入手不可
出荷時に原産国または地域が変更される場合があります。

Mira Lenses for Cree

Ledil Mira Lenses for Cree were specially designed and optimized for the XLamp® MT-G and XLamp CXA15 series of Cree LEDs. These lenses were carefully designed to make the light distribution as uniform as possible. They are all clear round lenses, offering viewing angles of 28°, 38°, and 58°. They are made of optical grade PC material with high UV and temperature resistance, allowing for the use of high current and temperature conditions. The lenses should be fastened to a heat sink with a PU foam adhesive tape of automotive grade, or fastened with appropriate, Ledil-recommended adhesive.

CXA Solutions

Cree CXA Solutions provide all the key components needed for designs that work together, saving time and eliminating guesswork. Select the Cree CXA LED array that delivers the desired lumen output range. Then choose from various mechanical holders, optics, drivers, and heat sinks that work with the selected CXA LED array. Just pick the one that works best for the design. Cree CXA Solutions make it easy to get started on a new LED downlight.

Lenses & Reflectors for Cree LEDs

Ledil Lenses and Reflectors for Cree LEDs include Ledil Minnie Series Reflectors for Cree MT-G, Ledil Strada Series Lenses, Ledil Tina3-XM & Tina2 Series Lenses, Leila Series Lenses, Mira Series Lenses, and Lisa2, Rita, and Lenina Series Reflectors. The Ledil Lenses and Reflectors for Cree LEDs are specially designed and optimized for Cree's XLamp® MT-G, XLamp MX-6, XLamp XP-G, XLamp XM-L, XLamp XB-D, XLamp XT-E, XLamp XP-E, XLamp CXA2011, and XLamp CXA15 series of LEDs. These lenses and reflectors were carefully designed to make the light distribution as uniform as possible.

在庫: 164

在庫:
164 すぐに出荷可能
工場リードタイム:
3 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥415.3 ¥415
¥247.5 ¥2,475
¥225.9 ¥27,108
¥174.4 ¥94,176
¥167.8 ¥171,156
¥165.3 ¥416,556
¥160.6 ¥809,424
¥158.1 ¥1,584,162
25,020 見積り