160-067-010R033

NorComp
636-160-067-010R033
160-067-010R033

メーカ:

詳細:
D-Sub ツール&ハードウェア IP67 D-Sub Panel Mounting Kit

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 7,014

在庫:
7,014
すぐに出荷可能
取寄中:
8,200
予想2026/04/10
工場リードタイム:
18
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥240 ¥240
¥192 ¥1,920
¥180.8 ¥9,040
¥172.8 ¥17,280
¥161.6 ¥40,400
¥154.9 ¥77,450
¥150.6 ¥150,600
¥141.1 ¥352,750
¥133.4 ¥667,000

製品属性 属性値 属性の選択
NorComp
製品カテゴリー: D-Sub ツール&ハードウェア
RoHS:  
Hardware
IP 67 Panel Mounting Kit
D-Sub Connectors
IP67
ブランド: NorComp
製品タイプ: D-Sub Tools & Hardware
工場パックの数量: 50
サブカテゴリ: D-Sub Connectors
ネジ山サイズ: 4-40 UNC-2B
トレードネーム: SEAL-D
単位重量: 4.800 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

データシート

Product Catalogs

Technical Resources

JPHTS:
853669000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SEAL-D® IP67 D-Sub Connectors

NorComp IP67 SEAL-D® D-Sub Connectors utilize a proprietary sealing technology, which maintains the same physical size and footprint as standard D-Sub products. This drop-in replacement eliminates the need to redesign enclosures and PC boards when implementing IP67 design upgrades and reduces space on new designs. The NorComp IP67 SEAL-D D-Sub Connectors are available in standard and high-density configurations, as well as 3 termination types. Ideal for electronics that are used outdoors, remote sensors, gauges, and data loggers that are exposed to the elements, and any electronics that are routinely subjected to wash down and short-term immersion.

SEAL-D® Connectors

NorComp SEAL-D® D-Sub Connectors feature a proprietary sealing technology that maintains the same physical size and footprint as standard D-Sub products. This drop-in replacement eliminates the need to redesign enclosures and PC boards when implementing IP-rated design upgrades and reduces space on designs. NorComp SEAL-D D-Sub Connectors are available in standard and high-density configurations in a range of termination types.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Rugged Environment Certified (REC) Connectors

NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.