Adafruit HDMI 4 Pi 5" Display
Adafruit HDMI 4 Pi 5" Display is a WVGA 800 x 480 resolution non-touchscreen raw Transistor-Transistor-Logic (TTL) display ideal for the Raspberry Pi. The HDMI 4 Pi 5" Display includes a driver board with HDMI, VGA, and composite inputs. The HDMI 4 Pi 5" Display provides auto-detection of input. This HDMI display features high contrast ratio and is readily applicable to portable electronics.The Adafruit HDMI 4 Pi 5" Display includes a wired PCB with four buttons that allows the user to enter a setup menu for adjusting brightness, color, and contrast. The Display will work when connected to any device with HDMI, VGA, or NTSC/PAL output. The Display does not include a power adapter. A 5V to 12VDC power source is required.
Features
- HDMI compatible display
- Raw TTL display
- 800 x 480 resolution
- Auto-detection of input
- 5V to 12VDC power required
- 108mm x 65mm visible area
- 200cd/m2 brightness
- 16:10 aspect ratio
- 300:1 contrast ratio
- 121mm x 76mm x 3.1mm dimensions
Videos
公開: 2018-05-03
| 更新済み: 2022-08-22