Analog Devices Inc. AD5691R、AD5692R、AD5693R nanoDAC+ DAC

ADI AD5691R、AD5692R、AD5693R nanoDAC+®デジタル・アナログ・コンバータ(DAC)は、低消費電力、シングル・チャンネル16/14/12ビットのバッファ電圧回路DACです。2.5V内蔵リファレンスがデフォルトでオンになっており、2ppm/°Cドリフトを提供します。出力スパンは0V~VREF または0V~2 ×VREFに設定することができます。全てのデバイスは、2.7V~5.5Vの単電源で動作し、設計によって単調増加性が保証されています。本デバイスは、2.00mm × 2.00mm、8ピンLFCSPまたは10ピンMSOP を採用しています。内部パワーオン・リセット回路により、電源投入時にDACレジスタにゼロ・スケールを書き込み、その間、内部出力バッファはノーマルモードで構成されます。AD5693R/AD5692R/AD5691Rは、デバイスの消費電流を5V時2μA(最大)に低減するパワーダウンモードを備え、出力負荷をソフトウェアで選択する機能を提供します。AD5693R/AD5692R/AD5691RはI2Cインターフェースを使用しています。また、いくつかのオプションでは、非同期のRESETピンとVLOGIC ピンも備えており、1.8V互換が可能です。

The devices are available in a 2.00mm × 2.00mm, 8-lead LFCSP or a 10-lead MSOP. The internal power-on reset circuit ensures that the DAC register is written to zero scale at power-up while the internal output buffer is configured in normal mode. The AD5693R/AD5692R/AD5691R contain a power-down mode that reduces the current consumption of the device to 2μA (maximum) at 5V and provides software selectable output loads. The AD5693R/AD5692R/AD5691R use an I2C interface. Some device options also include an asynchronous RESET pin and a VLOGIC pin, allowing 1.8 V compatibility.

特徴

  • Ultra-small package: 2mm × 2mm, 8-lead LFCSP
  • High relative accuracy (INL): ±2 LSB maximum at 16 bits
  • Low drift, 2.5V reference: 2ppm/°C typical
  • Selectable span output: 2.5V or 5V
  • Total unadjusted error (TUE): ±0.06% of FSR maximum
  • Offset error: ±1.5mV maximum
  • Gain error: ±0.05 % of FSR maximum
  • Low glitch: 0.1nV-sec
  • High drive capability: 20mA
  • Low power: 1.2mW at 3.3V
  • Independent logic supply: 1.8V to 5.5V
  • Wide operating temperature range: −40°C to +105°C
  • Robust 4 kV HBM ESD protection

アプリケーション

  • Process controls
  • Data acquisition systems
  • Digital gain and offset adjustment
  • Programmable voltage sources
  • Optical modules

Block Diagram

Analog Devices Inc. AD5691R、AD5692R、AD5693R nanoDAC+ DAC