Analog Devices Inc. Analog Devices AD8628/29/30オペレーショナルアンプ
Analog Devices AD8628/AD8629/AD8630は、広い帯域幅のオートゼロアンプで、レールツーレールの入力と出力スイング、および低ノイズが特徴です。動作は、2.7V~5Vの単電源(±1.35V~±25Vの両電源)に完全に特定されています。わずか1μVの超低オフセット電圧、0.005μV/°C以下のドリフト、わずか0.5μ Vp-p(0Hz~10Hz)のノイズを提供するAD8628/AD8629/AD8630アンプは、誤差源を許容できないアプリケーションに良く適しています。位置と圧力センサ、医療用機器、歪みゲージアンプは、動作温度反対全体にわたってほぼゼロに近いドリフトの恩恵を受けています。多くのシステムは、AD8628/AD8629/AD8630アンプによって提供されるレールツーレール入力と出力スイングを利用することができ、入力バイアスの複雑性を排除してSNRを最大化します。The AD8628, AD8629, and AD8630 Op Amps are specified for the extended industrial temperature range (-40°C to +125°C). The AD8628 is available in tiny 5-lead TSOT, 5-lead SOT-23, and 8-lead narrow SOIC plastic packages. The AD8629 is available in the standard 8-lead narrow SOIC and MSOP plastic packages. The AD8630 Quad Amplifier is available in 14-lead narrow SOIC and 14-lead TSSOP plastic packages.
特徴
- Lowest auto-zero amplifier noise
- Low offset voltage: 1μV
- Input offset drift: 0.002μV/°C
- Rail-to-rail input and output swing
- 5V single-supply operation
- High gain, CMRR, and PSRR: 130dB
- Very low input bias current: 100pA maximum
- Low supply current: 1.0mA
- Overload recovery time: 50μs
- No external components required
- Qualified for automotive applications
アプリケーション
- Automotive sensors
- Pressure and position sensors
- Strain gage amplifiers
- Medical instrumentation
- Thermocouple amplifiers
- Precision current sensing
- Photodiode amplifiers
技術記事
- Why Is DC Energy Metering Important?
Driven by the development of efficient and economic power conversion technology based on wide bandgap semiconductors, such as GaN and SiC devices, many applications now see benefits in switching to DC energy exchange. As a consequence, precision DC energy metering is becoming relevant, especially where energy billing is involved.
公開: 2015-08-27
| 更新済み: 2022-03-11