Analog Devices Inc. AD9136-FMC-EBZ評価ボード

Analog Devices AD9136-FMC-EBZ評価ボードは、デュアル、16ビット AD9136 D/Aコンバータ(DAC)のクイック評価用DPG3に接続します。AD9136の最大サンプルレートは2.8GSPSで、ナイキスト周波数までのマルチキャリア生成が可能です。ADS7は自動的にデータを初期化し、JESD204Bレーン経由でAD9136-FMC-EBZに送信します。AD9136-FMC-EBZはFMCメザニン・カードです。+12V、+3.3V、およびVADJ電源レールはFMCコネクタP1経由でADS7システムによって提供されます。このEVBには、DACCLK、JESD204B SYSREF信号およびADS7で使用されるGBTCLKクロックのためのファンアウト、また分周器として、クロック分配チップAD9516が搭載されています。AD9136-FMC-EBZには、ADS7がAD9136-FMC-EBZの識別に使用するFMC標準I²Cバスも含まれます。この

In addition, an FMC standard I2C bus is used by the ADS7 to identify the AD9136FMC-EBZ. This I2C interface is implemented in software in the AD9136-FMC-EBZ PIC processor (XU1). All ADS7 to/from AD9136-FMC-EBZ interface signals are connected via the FMC connector P1.

キット内容

  • AD9136-FMC-EBZ evaluation board for ADS7
  • Evaluation board CD
  • Mini-USB cable
公開: 2014-10-08 | 更新済み: 2022-03-11