Analog Devices Inc. ADA4177-2デュアルチャンネルオペレーショナルアンプ

Analog Devices ADA4177オペレーショナルアンプは、低オフセット電圧とドリフト、低入力バイアス電流、低ノイズ、低供給電流を提供します。1000pF以上の容量性負荷で、出力は外部補正なく安定しています。精密なアンプ堅牢性に新しい基準を設定すると、ADA4177の入力によって、1000MHzでの電磁干渉(EMI)に対する拒絶の7070dBのみならず、いずれかの電源を超えて信号エクスカーション32Vに対する入力保護を実現します。このデバイスは−40°C~+125°Cの工業用温度範囲で動作します。また、8ピンSOICパッケージおよび8ピンMSOPパッケージをご用意しています。ADA4177オペレーショナルアンプは、センサシグナルコンディショニング(熱電対、RTD、ストレインゲージ等)、プロセス制御フロントエンドアンプ、光とワイヤレストランスミッションシステムにおける精密なダイオード電源計測に最適です。

The devices operate over the −40°C to +125°C industrial temperature range and are available in 8-lead SOIC and 8-lead MSOP packages.

ADA4177 operational amplifiers are well-suited for sensor signal conditioning (such as thermocouples, RTDs, and strain gauges), process control front-end amplifiers, and precision diode power measurement in optical & wireless transmission systems.

特徴

  • Low offset voltage: 60μV maximum at 25°C (8-lead and 14-lead SOIC)
  • Low offset voltage drift: 1μV/°C maximum (8-lead and 14-lead SOIC)
  • Low input bias current: 1nA maximum at 25°C
  • Low voltage noise density: 8nV/√Hz typical at 1kHz
  • Large signal voltage gain (AVO): 100dB minimum over full supply voltage and operating temperature
  • Input overvoltage protection to 32V above and below the supply voltage rail
  • Integrated EMI filter
    • 70dB typical rejection at 1000MHz
    • 90dB typical rejection at 2400MHz
  • Wide bandwidth
    • Gain bandwidth product (AV = +100): 3.5MHz typical
    • Unity-gain crossover (AV = +1): 3.5MHz typical −3dB bandwidth (AV = +1): 6MHz typical
  • Dual-supply operation
    • Specified at ±5V to ±15V, operates over ±2.5V to ±18V
  • Unity-gain stable
  • No phase reversal

アプリケーション

  • Wireless base station control circuits
  • Optical network control circuits
  • Instrumentation
  • Sensors and controls
  • Thermocouples, resistor thermal detectors (RTDs), strain gauges, shunt current measurements
  • Precision filters
View Results ( 13 ) Page
部品番号 Ib - 入力バイアス電流 供給電圧 - 最大 供給電圧 - 最小 パッケージ/ケース
ADA4177-4ARUZ-R7 1 nA 18 V 2.5 V TSSOP-14
ADA4177-1ARMZ 1 pA 15 V 5 V MSOP-8
ADA4177-4ARUZ 1 nA 18 V 2.5 V TSSOP-14
ADA4177-1ARMZ-R7 1 pA 15 V 5 V MSOP-8
ADA4177-1ARZ 1 pA 15 V 5 V SOIC-8
ADA4177-4ARZ-RL 1 nA 18 V 2.5 V SOIC-14
ADA4177-2ARMZ 1 nA 18 V 2.5 V MSOP-8
ADA4177-4ARZ 1 nA 18 V 2.5 V SOIC-14
ADA4177-1ARMZ-RL 1 pA 15 V 5 V MSOP-8
ADA4177-1ARZ-R7 1 pA 15 V 5 V SOIC-8
公開: 2015-04-14 | 更新済み: 2022-03-11