Analog Devices Inc. ADE78x多相多機能電力測定IC

Analog Devices のADE78xは、シリアル インターフェイスと3つの柔軟なパルス出力を持つ高精度3相電力量計ICです。ADE78x ICには、3線と4線のWYE結線やデルタ結線方式のようなやさまざまな三相構成でトータルの(基本波と高調波)有効/無効 (ADE7858A、 ADE7868AおよびADE7878A)/皮相電力量測定とrms計算に実行に必要な二次Σ-Δ A/Dコンバータ(ADC)、デジタル・インテグレータ、レファレンス回路、全ての信号プロセッシングが内蔵されています。デバイスには、全てのADC出力にアクセスできるよう、波形サンプリング・レジスタが搭載されています。ADE78xには、短時間低電圧または高電圧検出、短時間高電流変動、ライン上の電圧周期測定、相電圧および電流間の角度等の電力品質の測定も内蔵されています。  ADE78xには、イネーブル・インタラプトが実行されたことを表す2つの遮断要求ピン、 IRQ0と IRQ1があります。ADE7868A/ ADE7878Aでは、専用に設計された3つの低電力モードにより、ADE7868A/ ADE7878Aがタンパリングの状況にある場合に確実にエネルギーを蓄積させます。

The devices include waveform sampling registers to allow access to all ADC outputs. ADE78x also incorporate power quality measurements, such as short duration low or high voltage detection, short duration high current variation, line voltage period measurement, and angles between phase voltages and currents. ADE78x has two interrupt request pins, IRQ0 and IRQ1, to indicate that an enabled interrupt event has occurred. For the ADE7868A/ ADE7878A, three specially designed low power modes ensure the continuity of energy accumulation when the ADE7868A/ ADE7878A are in a tampering situation.

特徴

  • Highly accurate; supports EN 50470-1, EN 50470-3, IEC 62053-21, IEC 62053-22, and IEC 62053-23 standards
  • Compatible with 3-phase, 3- or 4-wire (delta or wye) meters and other 3-phase services
  • Supplies total (fundamental and harmonic) active, reactive, and apparent energy and fundamental active/reactive energy on each phase and on the overall system
  • 0.1% error (typical) in active and reactive energy over a dynamic range of 1000 to 1 at TA = 25°C
  • 0.2% error (typical) in active and reactive energy over a dynamic range of 3000 to 1 at TA = 25°C
  • Averaged rms measurements available in low ripple rms registers
  • Supports current transformer and di/dt current sensors
  • Dedicated ADC channel for neutral current input
  • Estimated neutral current measurement by calculating the rms of the sum of the phase currents in all 3 phases
{"MarketingId":"198507927","Columns":"[\"PartNumber\",\"DataSheet\",\"Description\"]"}