Analog Devices Inc. Analog Devices ADF4159評価ボード
Analog Devices EV-ADF4159EB1Z/EV-ADF4159EB3Z評価ボードは、フェーズロックループ(PLL)およびADF4169周波数シンセサイザ向けのADF4159周波数シンセサイザの性能の評価に役立ちます。各評価ボードは、シンセサイザ、USBコネクタ、SMAコネクタ、リファレンス発振器、電源コネクタを使用して動作します。100MHzリファレンス周波数は、オンボード温度補償クリスタル発振器(TCXO)から提供されます。ボードをPCのUSBポートに接続するためのUSBケーブルも同梱されています。同梱のWindows®ベースのソフトウェアを使用すると、シンセサイザを簡単にプログラミングできます。特徴
- Self-contained board, including synthesizer, 100MHz reference, USB interface, and voltage regulators
- The accompanying software allows control of synthesizer functions from a PC (via USB interface)
- Externally powered by 5.5V and 15 V supplies
- Evaluates the ADF4169
キット内容
- EV-ADF4159EB1Z or EV-ADF4159EB3Z evaluation board
- CD with evaluation software
- USB cable
公開: 2016-01-04
| 更新済み: 2022-03-11