Analog Devices Inc. Analog Devices ADF7024低消費電力、サブGHzトランシーバIC
Analog Devices のADF7024低消費電力、サブGHz帯トランシーバICは超低消費電力で、433MHz、868MHz、915MHzでライセンスフリーのISM帯域で使用するための統合型トランシーバです。ADF7024の使いやすさや高い性能は ワイヤレスの多種多様なアプリケーションに最適です。本製品は欧州のETSI EN300-220規制、北米のFCCパート15の規制、その他の同様の規制基準での動作に適しています。ADF7024は、事前に定義された数々のラジオ・プロファイルで動作が可能です。どのラジオ・プロファイルでも、ADF7024ラジオ向けにレジスタ設定が最適化されています。つまりユーザーがプロトコルとシステムレベルの設計およびプロトタイピングに集中することができ、RF通信層がシームレスに動作することを保証します。ラジオ・プロファイルは、共通のデータレートと変調オプションをカバーします。ADF7024 daughter boards are intended for use with the EVAL-ADF7XXXMB4Z mother board. EVAL-ADF7024DB1Z is offered as a 4-layer 862-928MHz RF daughter board with separate matching circuits for the single ended PA and differential LNA.
特徴
- RF frequency bands: 431MHz to 435MHz and 862MHz to 928MHz
- Data rates supported: 9.6kbps, 38.4kbps, 50kbps, 100kbps, 200kbps,and 300kbps
- Integrated packet management support
- Insertion/detection of preamble/sync word/cyclic redundancy check(CRC)
- Manchester and 8-bit/10-bit data encoding and decoding
- Data whitening
- 240-byte packet buffer for Tx/Rx data
- Smart wake mode (SWM)
- Autonomous carrier sense, packet sniffing, and reception
- Integrated battery alarm and temperature sensor
- Integrated RC oscillator
- On-chip, 8-bit analog-to-digital converter (ADC)
- 5mm × 5mm, 32-lead LFCSP package
- Receiver performance
- Highly linear:−11.5dBm input IP3
- Blocking:76dB at 10MHz offset
- Receiver sensitivity, bit error rate (BER)
- 111dBm at 9.6kbps
- 105dBm at 100kbps
- Low power: 12.8mA in Rx
- Modulation:two-level frequency (FSK) and Gaussian frequency (GFSK) shift keying
- 2.2V to 3.6V power supply
- Automatic frequency control (AFC) and automatic gain control (AGC)
- Digital received signal strength indication (RSSI)
- Fully integrated low noise RF synthesizer and transmit (Tx)/receive (Rx) switch
- Image rejection calibration (patent pending)
- Ultralow power sleep modes for long battery life
- Simple serial port interface (SPI) control interface
- Fast radio state transitions
- Transmitter performance
- High efficiency power amplifier (PA): 23.3mA in Tx at 10dBm
- Output power range:−20dBm to +13.5dBm
- Output power resolution:0.5dB
- Low power mode performance
- 0.33μA in PHY_SLEEP mode (Deep Sleep Mode 1)
- 0.75μA in PHY_SLEEP mode (32kHz RC oscillator active)
- 11.75μA autonomous Rx sniff using SWM, 300kbps
- Supported regulations
- ETSI EN 300 220
- FCC Part 15.231, Part 15.247, Part 15.249