Analog Devices Inc. ADL6010-EVALZ評価ボード

Analog Devices ADL6010-EVALZ評価ボードは、完全実装された4層Rogers 4003ベースの評価ボードで、ADL6010の評価を目的としています。通常動作時には、この評価ボードは、VPOSおよびGNDに接続されている5V電源のみを必要とします。RF入力信号は、高性能2.92mmコネクタ(RFIN)で受け入れられます。この出力電圧は、SMAコネクタ(VOUT)またはテストループ(V_OUT)で利用可能です。

特徴

  • Fully populated, 4-layer Rogers 4003-based evaluation board for the evaluation of the ADL6010
  • Evaluation board only requires a 5V supply connected to VPOS and GND
  • RF input signal is accepted at a high-performance 2.92mm connector (RFIN)
  • Output voltage is available on the SMA connector (VOUT) or on the test loop (V_OUT).
公開: 2018-09-14 | 更新済み: 2025-01-28