Analog Devices Inc. ADM1278ホットスワップコントローラ

Analog Devicesインターフェース付きホット・スワップ・コントローラ ADM1278により、回路ボードをライブ・バックプレーンから取り外したり、回路ボードに取り付けたりすることができます。ADM1278は、PMBus™インターフェースを使用してアクセスする統合12ビットA/Dコンバータ(ADC)を介した電流、電圧、電力リードバックが特徴です。負荷電流は、HS+およびHS−ピンを介してパワー・パス内の検出レジスタを通る電圧を測定する内部電流検出アンプを使用して測定されます。デフォルトの電流限度は20mVに設定されていますが、必要に応じて内部参照電圧からISETピンへの抵抗分圧器ネットワークを使用してこの限度を調整することができます。ADM1278は、パワー・パス内の外部NチャンネルFETのゲート電圧をゲート・ピンで制御することで、検出レジスタを介して電流を制限します。検出電圧、すなわち負荷電流は、事前定義された最大値未満で維持されます。ADM1278は、電流が最大値にある場合にFETがオンのままでいる時間を制限することで、外部FETを保護します。この電流制限時間は、タイマー・ピンに接続されたキャパシタを選択することで設定します。さらに、パワーアップおよび故障条件でのMOSFETでの電力散逸制御に一定の電力フォールドバック設定を使用します。このパワー・レベルは、タイマー調節時間に加えて、MOSFETが安全動作エリア(SOA)限度内に確実に留まるよう設定することができます。プログラミング可能なスタートアップ電流限度は、dv/dtパワーアップでも利用できます。短絡が発生した場合、高速内部過電流検出器が320ns以内に応答し、ゲートにシャット・ダウンの信号を送ります。1500mAのプルダウンデバイスが確実に高速FET応答を実行させます。12ビットADCは、検出レジスタ内の電流、HS+ピン上の供給電圧、出力電圧、外付けNPNデバイスの温度を測定することができます。PMBusインターフェースにより、コントローラはADCからのデータを読み取ることができます。16までのユニークなI²Cアドレスを選択することができます。これはどのように2つのADRxピンが接続されているかによって異なります。ADM1278ホット・スワップ・コントローラは、過電流の障害発生した時に自動リトライまたはラッチオフに設定可能なリトライ ピン付き32リードLFCSPでご用意しております。これは、サーバー、電力モニタリング&制御/電力バジェッティング、局内装置、電気通信&データ通信装置に適しています。

特徴

  • ±0.3% accurate, 12-bit ADC for IOUT, VIN, VOUT, and temperature
  • 320ns response time to short circuit
  • Shutdown on detection of FET health fault
  • Split hot swap and power monitor inputs to allow additional external ADC filtering
  • Constant power foldback for tighter FET SOA protection
  • Remote temperature sensing with programmable warning and shutdown thresholds
  • Resistor-programmable 5mV to 25mV VSENSE current limit
  • Programmable start-up current limit
  • 1% accurate UV and OV thresholds
  • Reports power and energy consumption over time
  • Peak detect registers for current, voltage, and power
  • PROCHOT power throttling capability
  • PMBus fast mode compliant interface
  • 5mm × 5mm, 32-lead LFCSP

アプリケーション

  • Servers
  • Power monitoring and control / power budgeting
  • Central office equipment
  • Telecommunication and data communication equipment

Typical Application Circuit

Analog Devices Inc. ADM1278ホットスワップコントローラ