Analog Devices Inc. ADM83xx 監視回路

アナログ・デバイセズ ADM83xx 監視回路は、マイクロプロセッサベースのシステムで、電源電圧レベルとコードの正確な実行をモニターします。 パワーオン・リセット信号を提供するほか、オンチップ・ウォッチドッグ・タイマーは、予め設定したタイムアウト周期内にストローブできない場合にマイクロプロセッサをリセットすることができます。また、外部プッシュ・ボタンで、マニュアルリセット入力を通して、リセット信号をアサートすることもできます。各部とも、2.5V~5Vの範囲の100mV単位で26種類のリセット閾値オプション選択することができます。また、リセットタイムアウトには1ms、20ms、140ms、1120ms(最小)の4つのオプション、ウォッチドッグ・タイムアウト・オプションには6.3ms、102ms、 1600ms、25.6 sect(typ)の4つのオプションが用意されています。ADM83xは、5ピンのSOT-23パッケージを採用し、標準的な消費電流はわずか10μAで、低電力ポータブルアプリケーションに最適です。

Each part is available in a choice of 26 reset threshold options ranging from 2.5V to 5V in 100mV increments. There are also four reset timeout options of 1ms, 20ms, 140ms, and 1120ms (minimum) and four watchdog timeout options of 6.3ms, 102ms, 1600ms, and 25.6sec (typical). The ADM83xx are available in 5-lead SOT-23 packages and typically consume only 10µA, making them suitable for use in low power portable applications.

特徴

  • 26 reset threshold options
  • 2.5V to 5V in 100mV increments
  • 4 reset timeout options
  • 1ms, 20ms, 140ms, and 1120ms (minimum)
  • 4 watchdog timeout options
  • 6.3ms, 102ms, 1600ms, and 25.6sec (typical)
  • Manual reset input
  • Multiple Reset output options
  • Low power consumption
  • Specified over wide temperature range (-40°C to 125°C)
  • Qualified for automotive applications
  • 5-lead SOT-23 package

アプリケーション

  • Automotive infotainment
  • Microprocessor systems
  • Computers
  • Controllers
  • Intelligent instruments
  • Portable equipment

ビデオ

Block Diagram

Analog Devices Inc. ADM83xx 監視回路
公開: 2014-01-24 | 更新済み: 2022-03-11