Analog Devices Inc. ADMV8420-EVALZ評価ボード

Analog Devices Inc. ADMV8420-EVALZ評価ボードは、ADMV8420調整s機バンドパスフィルタを使用して開発を始める際に最適です。ADMV8420調整式バンドパス・フィルタは、モノリシック・マイクロ波集積回路(MMIC)で、ユーザが選択できる通過帯域周波数が特徴です。ADMV8420-EVALZ評価ボードの信号線には、50Ωインピーダンスが必ずあり、パッケージのアース線と露出パッドを接地板に直接接続する必要があります。上部接地プレーンと下部接地プレーンを接続する上で十分な数のビアホールが使用されています。

特徴

  • Ideal for development with the ADMV8420 Tunable Band-Pass Filters. The ADMV8420 Tunable Band-Pass Filters
  • Eval board signal lines must have 50Ω impedance, while the package ground leads and exposed pad must be connected directly to the ground plane
  • The device uses sufficient via holes to connect the top and bottom ground planes

PCBレイアウト

ロケーション回路 - Analog Devices Inc. ADMV8420-EVALZ評価ボード
公開: 2019-09-05 | 更新済み: 2024-02-29