Analog Devices Inc. ADS7-V2EBZ ADS7-V2EBZ高速評価ボード
Analog Devices ADS7-V2EBZ評価ボードはADI高速A/Dコンバータ(ADC)、D/Aコンバータ(DAC)、最大12.5GbpsのビットレートでJESD204B規格に準拠したトランシーバーの評価に対応しています。ADS7-V2EBZは、Xilinx Virtex-7 XC7VX330T-3FFG1157E FPGA(326,400ロジックセル)に基づいており、1つのFMC-HPCコネクタ、1つのFMC-HPCコネクタが対応している10個の13.1Gbpsトランシーバ、2つのDDR3-1866 DIMM、単純USBポートインターフェース(2.0)が特徴です。設計者がADS7-V2EBZを指定したAnalog Devices高速ADC評価ボードに接続すると、ADS7-V2EBZはデータ収集ボードとして機能します。ADS7-V2EBZに搭載されているFPGAは、最高速度のJESD204B規格のADCに対応するように開発されており、データ受信機として作動します。一方、ADCはデータ送信機として機能します。When a designer connects the ADS7-V2EBZ to a specified Analog Devices high-speed ADC evaluation board, the ADS7-V2EBZ acts as a data acquisition board. Developed to support the highest speed JESD204B ADCs, the FPGA on the ADS7-V2EBZ works as the data receiver, while the ADC is the data transmitter.
特徴
- Xilinx Virtex-7 XC7VX330T-3FFG1157E FPGA (326,400 logic cells)
- One (1) FMC-HPC connector
- Ten (10) 13.1Gbps transceivers supported
- Two (2) DDR3-1866 DIMMs
- Simple USB port interface (2.0)
公開: 2015-06-25
| 更新済み: 2025-01-28