Analog Devices Inc. ADuM120N/ADuM121Nデュアルチャンネルデジタルアイソレータ

Analog Devices ADuM120N/ADuM121N iCoupler®を用いたデュアルチャンネルデジタルアイソレータには、際立った性能特性が備わっています。このアイソレータは13nsの伝播遅延で、5V動作で3ns以下のパルス幅歪みがあります。独立データチャンネルを用いて設計されたこのアイソレータには、最大3.0nsでの厳密なチャンネルマッチングが備わっています。1.8V~5Vのいずれかの側の供給電圧で動作するこのアイソレータは、より低い電圧システムとの互換性があり、絶縁バリアの両端の電圧変換を可能にします。入力ロジックに変化がない場合でも、DCの正確性が保証されます。ADuM120N/ADuM121Nデジタルアイソレータは車載用アプリケーションの認定を受けており、3kVrms耐電圧でのさまざまな構成で利用可能です。

特徴

  • High common-mode transient immunity 100kV/μs typical
  • High robustness to radiated and conducted noise
  • Low propagation delay
    • 13ns maximum for 5V operation
    • 15ns maximum for 1.8V operation
  • 150Mbps minimum data rate
  • Safety and regulatory approvals (pending)
    • UL recognition: 3000Vrms for 1 minute per UL 1577
    • CSA Component Acceptance Notice 5A
    • VDE certificate of conformity
      • DIN V VDE V 0884-10 (VDE V 0884-10) 2006-12
      • VIORM = 565V peak
    • CQC certification per GB4943.1-2011
  • Backward compatible
  • Low dynamic power consumption
  • 1.8V to 5V level translation
  • High temperature operation 125°C
  • Failsafe high or low options
  • 8-lead, RoHS-compliant, SOIC package
  • Qualified for automotive applications

アプリケーション

  • General-purpose multi-channel isolation
  • Industrial field bus isolation

EVAL-1CH2CHEBZ Evaluation Board

Analog Devices EVAL-1CH2CHEBZ Evaluation Board is designed to support single and dual-channel iCoupler® standard data isolators in 8-lead SOIC packages. The EVAL-1CH2CHEBZ board assesses the entire range of iCoupler data transfer functions. The board also independently powers each side of the iCoupler isolator and applies high differential voltages between the two sides.

Additional Resources

Coupler Technology Benefits Gallium Nitride (GaN) Transistors in AC/DC Designs

GaN transistors with smaller device sizes, lower on-resistance, and higher working frequency offer many advantages over traditional silicon-based MOSFETs. Adopting GaN technology could cut total solution size without compromising efficiency.

Learn More

公開: 2016-07-26 | 更新済み: 2022-03-11