Analog Devices Inc. アナログ・デバイセズ ADuM3224/ADuM4224 絶縁型高精度ハーフブリッジ・ドライバ
アナログ・デバイセズ ADuM3224/ADuM4224は、4Aの絶縁型ハーフ・ブリッジ・ゲート・ドライバで、自社技術iCoupler®を採用して、独立・絶縁さされたハイサイド出力とローサイド出力を提供します。ADuM3224は、ナロー・ボディ、16ピンSOIC パッケージで3000Vrmsの絶縁を提供し、ADuM4224は、ワイド・ボディ、16ピンSOIC パッケージで5000Vrmsの絶縁を提供します。高速CMOS技術およびモノリシック・トランス技術により、パルス・トランスとゲート・ドライバを組み合わせたような、他の選択肢に優る性能特性を提供します。特徴
- 4A peak output current
- Working voltage
- 565V peak High-side or low-side relative to input
- 1MHz maximum High frequency operation
- 3.3V to 5V CMOS input logic
- 4.5V to 18V output drive
- Secondary UVLO
- ADuM3224A/ADuM4224A UVLO at 4.1V VDDA/VDDB
- ADuM3224B/ADuM4224B UVLO at 6.9V VDDA/VDDB
- ADuM3224C/ADuM4224C UVLO at 10.5V VDDA/VDDB
- Precise timing characteristics
- 59ns maximum isolator and driver propagation delay
- 5ns maximum channel-to-channel matching
- CMOS input logic levels
- >25kV/μs High common-mode transient immunity
- Enhanced system-level ESD performance per IEC 61000-4-x
- 125°C High junction temperature operation
- Default low output
- Safety and regulatory approvals (pending)
- ADuM3224 narrow-body, 16-lead SOIC
- UL 1577 3000 Vrms input-to-output withstand voltage
- ADuM4224 wide-body, 16-lead SOIC
- UL 1577 5000 Vrms input-to-output withstand voltage
- ADuM3224 narrow-body, 16-lead SOIC
- Qualified for automotive applications
アプリケーション
- Switching power supplies
- Isolated IGBT/MOSFET gate drives
- Industrial inverters
Functional Block Diagram
公開: 2014-04-21
| 更新済み: 2022-03-11