Analog Devices Inc. AD8418A 双方向電流検出アンプ

アナログ・デバイセズ AD8418A双方向電流検出アンプは、初期ゲイン20V/V、最大ゲイン誤差±0.2%を特長とする、高電圧の電流シャントアンプです。車載アプリケーションの品質評価済みで、−40°C~+125°Cの動作温度範囲で飛躍的な性能を提供します。EMIフィルタと特許取得技術の回路を搭載し、パルス幅変調(PWM)タイプの入力コモンモードによる出力精度を実現します。標準入力オフセット電圧  ±200μV、優れたコモンモード除去比86dB、DC~10kHz、−2V~+70Vを提供します。ゼロ・ドリフト・コアにより、動作温度範囲およびコモンモード電圧範囲において、オフセット・ドリフト0.1μV/°C (typ)を達成します。AD8418A 電流検出アンプは、モータ制御、電力管理、電磁操作など、多様な自動車および工業用途に、シャント抵抗器の両側での双方向電流計測に理想的な設計です。

The EMI filters and patented circuitry enable output accuracy with pulse-width modulation (PWM) type input common-mode voltages. AD8418A offers a typical input offset voltage of  ±200μV and an excellent input common-mode rejection ratio of 86dB, dc to 10kHz from −2V to +70V. The zero drift core leads to a typical offset drift of 0.1μV/°C throughout the operating temperature and the common-mode voltage range.

The design makes the AD8418A Current Sense Amplifiers ideal for performing bidirectional current measurements across a shunt resistor in a variety of automotive and industrial applications including motor control, power management, and solenoid control.

ビデオ

{"PlayerType":"Video","BrightcoveId":"4600298884001"}

特徴

  • Typical 0.1μV/°C offset drift
  • Maximum ±400μV voltage offset over full temperature range
  • 2.7V to 5.5V power supply operating range
  • Electromagnetic interference (EMI) filters included
  • High common-mode input voltage range
  • Common-mode rejection ratio (CMRR): 86dB, dc to 10kHz
  • Initial gain = 20V/V
  • Wide operating temperature range:
    • AD8418AWB: −40°C to +125°C
    • AD8418AWH:−40°C to +150°C
  • Bidirectional operation
  • Available in 8-lead SOIC and 8-lead MSOP
  • Qualified for automotive applications

アプリケーション

  • High-side current sensing in
    • Motor controls
    • Solenoid controls
    • Power management
  • Low-side current sensing
  • Diagnostic protection

Functional Block Diagram

ブロック図 - Analog Devices Inc. AD8418A 双方向電流検出アンプ