Analog Devices Inc. DC2251 LTM8065デモボード

Linear Technology/Analog Devices DC2251デモボードは、LTM8065 Silent Switcher® µModule®レギュレータの性能を評価するように特別に設計されています。このデモボードには、デモ回路2251AでDC2251が搭載されており、LTM8065 2251A 40V、3.5Aピーク、2.5A連続降圧型μModule®レギュレータが備わっています。適切なレジスタおよび/またはコンデンサを変更することで設計者は、LTM8065のユーザによる調整が可能な機能を変更できます。機能には、出力電圧、スイッチング周波数、パワーグッド、ソフトスタートがあります。

特徴

  • Designed to evaluate the performance of the LTM8065 Silent Switcher µModule Regulators
  • Includes the demonstration circuit 2251A with the LTM8065 2251A 40V, 3.5A peak, 2.5A continuous step-down μModule regulator
公開: 2018-01-22 | 更新済み: 2023-01-20