Analog Devices Inc. DC2642A評価ボード(LTC4041パワーマネージャ用)

Linear Technology / Analog Devices DC2642A評価ボード(LTC4041パワーマネージャ用)は、LTC4041スーパーコンデンサ・バックアップ・パワー・マネージャを評価するように設計されています。このLTC4041は、完全スーパーコンデンサ・バクアップ・システムで、2.9V~5.5V供給レールを対象としています。LTC4041は、DC2642A-A直列コンデンサ2台およびDC2642A-Bシングルコンデンサ1台のスタックで動作します。これらのDC2642A評価ボードは、10Fスーパーコンデンサを使用した短期間の電源バックアップが備わっている5Vレールの設計を実証します。DC2642Aボードには、入力電流制限、充電電流制限、充電電圧、停電閾値、ブースト電圧が備わっています。これらすべての機能は、ボード上のレジスタの抵抗値を変更することで構成できます。これらのDC2642A評価ボードは、ステータス・ピンになるモニタリング・ピンとLEDインジケータで構成されており、評価のアシストに使用できます。

特徴

  • Designed to evaluate LTC4041 supercapacitor backup power manager
  • Demonstrate the designs of a 5V rail with a short-term power backup using 10F supercapacitors
  • Boards offer input current limit, charge current limit, charge voltage, power fail threshold, and boost voltage

標準アプリケーション回路

アプリケーション回路図 - Analog Devices Inc. DC2642A評価ボード(LTC4041パワーマネージャ用)
公開: 2018-10-03 | 更新済み: 2025-01-29