Analog Devices Inc. EVAL-AD5761RSDZ評価ボード

Analog Devices EVAL-AD5761RSDZ評価ボードは、フル機能を備えた評価ボードで、設計者はAD5761R 16ビット電圧出力DACの特性と機能を迅速かつ簡単に評価できます。AD5761R DACは、4.75V~30Vの単電源、または-16.5V~0V VSSおよび4.75V~16.5V VDDのデュアル電源電圧で動作します。AD5761Rの統合された出力アンプ、リファレンスバッファ、電力アップ/電力ダウン制御回路で、使用が簡単な汎用ソリューションを提供します。設計者は、産業オートメーション、 計測、データ収集、開/閉ループサーボ制御、プロセス制御、プログラマブルロジックコントローラにAD5761R DACを使用します。設計者は、2つの方法でEVAL-AD5761RSDZ評価ボードを制御できます: オンボードコネクタ(J3)を介して、またはSDPコネクタ(J4)を介して。 SDPボードを使用すると、AD5761R評価ソフトウェアを使用しているWindows® XP(SP2またはそれ以降)あるいはWindows Vista(32ビット)ベースのPCのUSBポート経由で評価ボードを制御できます。

Designers can use the AD5761R DACs in industrial automation, instrumentation, data acquisition, open-/closed-loop servo control, process control, and programmable logic controllers. Designers can control the EVAL-AD5761RSDZ evaluation board by two methods: via the on-board connector (J3), or via the SDP connector (J4). The SDP board allows designers to control the evaluation board through the USB port of a Windows® XP (SP2 or later) or Windows Vista (32-bit) based PC using the AD5761R evaluation software.

特徴

  • PC control in conjunction with the EVAL-SDP-CB1Z system demonstration platform (SDP)
  • PC software for control
  • Full-featured evaluation board for the AD5761R DACs
  • Link options

アプリケーション

  • Industrial automation
  • Instrumentation
  • Data acquisition
  • Open- or closed-loop servo control
  • Process control
  • Programmable logic controllers

Functional Block Diagram

Analog Devices Inc. EVAL-AD5761RSDZ評価ボード
公開: 2015-06-16 | 更新済み: 2022-03-11