Analog Devices Inc. EVAL-ADICUP360開発ボード

Analog Devices EVAL-ADICUP360開発ボードは、Arduino UNO、Due、Pmod™インターフェースと互換性があるようにフォームファクタが設計されています。 EVAL-ADICUP360は、オンボード主要デバイスADuCMに360 ARM Cortex-M3プロセッサを採用しています。 ADuCM360プロセッサには、デュアル24ビットシグマデルタ変換オンチップが統合されています。 この統合設計によって、ADuCM360は、アナログおよびデジタルアプリケーションの両方に対して極めて高い柔軟性が実現しています。 EVAL-ADICUP360は、オープンソースのEclipseベースの対話開発環境(IDE)と共に作動します。 このプラットフォームには、ハードウェアとソフトウェアの用例プロジェクトが含まれています。 この用例プロジェクトは完全なエコシステムに基づいており、ユーザーによるプロトタイピング/システムおよびソリューションの作成が容易になります。

特徴

  • EVAL-ADICUP360 Base Board
    • Fully integrated, 3.9 kSPS, 24-bit data acquisition system that incorporates dual high performance, multichannel sigma-delta (Σ-Δ) analog-to-digital converters (ADCs), a 32-bit Arm® Cortex-M3 processor, and Flash/EE memory, realized on a single chip ADuCM360 microcontroller
    • On-board SWD interface, based on the OpenSDA platform
    • DC Power Jack
    • Debug USB
    • User USB
    • 12-pin SPI PMOD connector
    • 8-pin I2C PMOD connector
    • Six Arduino connectors
    • Boot and reset buttons
  • Wide range of sensor daughterboards for rapid sensor-to-cloud application development
  • Open Source IDE Tools
    • Software development environment for EVAL-ADICUP360 is based on open source tools (e.g., GNU, Eclipse)
    • Toolchains for Windows and Debian Linux; 32/64-bits
  • No External Debugger/Emulator Tools needed
  • Completed projects available on Analog Devices Wiki

ビデオ

Add-on Boards

• EVAL-CN0411-ARDZ - Total Dissolved Solids (TDS) Measurement Reference Design
• EVAL-CN0216-ARDZ - Weigh Scale Demo Reference Design​
• EVAL-CN0326-PMDZ - pH Monitor with Temperature Compensation Reference Design
• EVAL-CN0336-PMDZ - Data Acquisition for Input Current Reference Design
• EVAL-CN0337-PMDZ - RTD Temperature Measurement Reference Design
• ​EVAL-CN0357-PMDZ - CO Toxic Gas Measurement Reference Design
• ​EVAL-ADXL362-ARDZ - Ultra-Low Power Accelerometer with Display Arduino Shield

公開: 2016-02-22 | 更新済み: 2025-03-25